Add To Favorites
FDC6320C Mosfet Array N and P-Channel 25V 220mA, 120mA 700mW Surface Mount 6-SSOT
Product Overview
Digi-Key Part Number FDC6320CCT-ND
Copy   FDC6320CCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDC6320C

Copy   FDC6320C
Description MOSFET N/P-CH 25V SSOT6
Copy   MOSFET N/P-CH 25V SSOT6
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Mosfet Array N and P-Channel 25V 220mA, 120mA 700mW Surface Mount 6-SSOT

Copy   Mosfet Array N and P-Channel 25V 220mA, 120mA 700mW Surface Mount 6-SSOT
Documents & Media
Datasheets FDC6320C
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer Fab Site Add 24/Nov/2016
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 220mA, 120mA
Rds On (Max) @ Id, Vgs 4 Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 10V
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SSOT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMG6601LVT-7 - Diodes Incorporated | DMG6601LVT-7DICT-ND DigiKey Electronics
  • DMG6601LVT-7
  • Diodes Incorporated
  • MOSFET N/P-CH 30V 26TSOT
  • Unit Price $0.51000
  • DMG6601LVT-7DICT-ND
  • FDC6321C - ON Semiconductor | FDC6321CCT-ND DigiKey Electronics
  • FDC6321C
  • ON Semiconductor
  • MOSFET N/P-CH 25V SSOT-6
  • Unit Price $0.80000
  • FDC6321CCT-ND
  • FDC6420C - ON Semiconductor | FDC6420CCT-ND DigiKey Electronics
  • FDC6420C
  • ON Semiconductor
  • MOSFET N/P-CH 20V 3A/2.2A SSOT-6
  • Unit Price $0.72000
  • FDC6420CCT-ND
  • FDC6327C - ON Semiconductor | FDC6327CCT-ND DigiKey Electronics
  • FDC6327C
  • ON Semiconductor
  • MOSFET N/P-CH 20V SSOT-6
  • Unit Price $0.68000
  • FDC6327CCT-ND
  • NDC7001C - ON Semiconductor | NDC7001CCT-ND DigiKey Electronics
  • NDC7001C
  • ON Semiconductor
  • MOSFET N/P-CH 60V SSOT6
  • Unit Price $0.80000
  • NDC7001CCT-ND
Additional Resources
Standard Package ? 1
Other Names FDC6320CCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57200 $5.72
100 0.42920 $42.92
500 0.31478 $157.39
1,000 0.24324 $243.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC6320CTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21533
  • Digi-Reel® ? : FDC6320CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:07:19 9/25/2018