Add To Favorites
FDBL9406-F085 N-Channel 40V 240A (Tc) 300W (Tj) Surface Mount 8-PSOF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.80600 $28.06
100 2.30060 $230.06
500 1.86292 $931.46
1,000 1.57114 $1,571.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDBL9406-F085CT-ND
Copy   FDBL9406-F085CT-ND
Quantity Available 1,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDBL9406-F085

Copy   FDBL9406-F085
Description MOSFET N-CH 40V 240A PSOF8
Copy   MOSFET N-CH 40V 240A PSOF8
Detailed Description

N-Channel 40V 240A (Tc) 300W (Tj) Surface Mount 8-PSOF

Copy   N-Channel 40V 240A (Tc) 300W (Tj) Surface Mount 8-PSOF
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 240A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.2 mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 107nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7735pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PSOF
Package / Case 8-PowerSFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDBL9406-F085CT
FDBL9406_F085CT
FDBL9406_F085CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDBL9406-F085TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.47090
  • Digi-Reel® ? : FDBL9406-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,479 - Immediate
  • Unit Price: Digi-Reel®

13:14:07 10/17/2018