Add To Favorites
Product Overview
Digi-Key Part Number FDB8030LCT-ND
Quantity Available 2,370
Can ship immediately
Manufacturer

Manufacturer Part Number

FDB8030L

Description MOSFET N-CH 30V 80A D2PAK
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

N-Channel 30V 80A (Ta) 187W (Tc) Surface Mount TO-263AB

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 80A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.5 mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 170nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 10500pF @ 15V
FET Feature -
Power Dissipation (Max) 187W (Tc)
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263AB
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDB8030LCT

17:26:24 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 $6.29
10 5.61900 $56.19
100 4.60760 $460.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDB8030LTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $3.27319
  • Digi-Reel® ? : FDB8030LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback