Add To Favorites
FCA36N60NF N-Channel 600V 34.9A (Tc) 312W (Tc) Through Hole TO-3PN
Product Overview
Digi-Key Part Number FCA36N60NF-ND
Copy   FCA36N60NF-ND
Quantity Available 405
Can ship immediately
Manufacturer

ON Semiconductor

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCA36N60NF

Copy   FCA36N60NF
Description MOSFET N-CH 600V 34.9A TO3PN
Copy   MOSFET N-CH 600V 34.9A TO3PN
Detailed Description

N-Channel 600V 34.9A (Tc) 312W (Tc) Through Hole TO-3PN

Copy   N-Channel 600V 34.9A (Tc) 312W (Tc) Through Hole TO-3PN
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series FRFET®, SuperFET® II
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 34.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 95 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 112nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 4245pF @ 100V
FET Feature -
Power Dissipation (Max) 312W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-3PN
Package / Case TO-3P-3, SC-65-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.98000 $13.98
10 12.58000 $125.80

Submit a request for quotation on quantities greater than those displayed.

09:30:13 9/20/2018