Add To Favorites
FAN9612MX PFC IC Boundary Conduction (BCM) 16.5kHz ~ 525kHz 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19300 $21.93
100 1.76280 $176.28
500 1.44832 $724.16
1,000 1.20003 $1,200.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN9612MXFSCT-ND
Copy   FAN9612MXFSCT-ND
Quantity Available 3,773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN9612MX

Copy   FAN9612MX
Description IC CTLR PFC DUAL BCM 16SOIC
Copy   IC CTLR PFC DUAL BCM 16SOIC
Detailed Description

PFC IC Boundary Conduction (BCM) 16.5kHz ~ 525kHz 16-SOIC

Copy   PFC IC Boundary Conduction (BCM) 16.5kHz ~ 525kHz 16-SOIC
Documents & Media
Datasheets FAN9611,9612
PCN Obsolescence/ EOL Mult Devices EOL 126/Jul/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Mode Boundary Conduction (BCM)
Frequency - Switching 16.5kHz ~ 525kHz
Current - Startup 80µA
Voltage - Supply 9 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number FAN9612
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN9612MXFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN9612MXFSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.08472
  • Digi-Reel® ? : FAN9612MXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,773 - Immediate
  • Unit Price: Digi-Reel®

18:22:20 10/22/2018