FAN8831MPX Motor Driver Power MOSFET Parallel 24-MLP (4x4)
Product Overview
Digi-Key Part Number FAN8831MPXCT-ND
Copy   FAN8831MPXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN8831MPX

Copy   FAN8831MPX
Description IC MOTOR DRIVER 2.7V-5.5V 24MLP
Copy   IC MOTOR DRIVER 2.7V-5.5V 24MLP
Detailed Description

Motor Driver Power MOSFET Parallel 24-MLP (4x4)

Copy    Motor Driver Power MOSFET Parallel 24-MLP (4x4)
Documents & Media
Datasheets FAN8831
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Motor Type - Stepper -
Motor Type - AC, DC Piezo
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output -
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 30 V ~ 60 V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-MLP (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRV8662RGPR - Texas Instruments | 296-29164-1-ND DigiKey Electronics
  • DRV8662RGPR
  • Texas Instruments
  • IC MOTOR DRIVER 3V-5.5V 20QFN
  • Unit Price $3.58000
  • 296-29164-1-ND
  • DRV8662EVM - Texas Instruments | 296-30927-ND DigiKey Electronics
  • DRV8662EVM
  • Texas Instruments
  • EVAL MODULE FOR DRV8662
  • Unit Price $102.80000
  • 296-30927-ND
  • DRV2700RGPT - Texas Instruments | 296-41118-1-ND DigiKey Electronics
  • DRV2700RGPT
  • Texas Instruments
  • IC MOTOR DRIVER 3V-5.5V 20QFN
  • Unit Price $5.52000
  • 296-41118-1-ND
Additional Resources
Standard Package ? 1
Other Names FAN8831MPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN8831MPXTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.35434

04:47:58 1/23/2019