Add To Favorites
FAN7390AMX1 Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.19700 $21.97
100 1.76610 $176.61
500 1.45102 $725.51
1,000 1.20227 $1,202.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN7390AMX1CT-ND
Copy   FAN7390AMX1CT-ND
Quantity Available 799
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN7390AMX1

Copy   FAN7390AMX1
Description IC GATE DRIVER HI LOW SIDE 14SOP
Copy   IC GATE DRIVER HI LOW SIDE 14SOP
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 14-SOP

Copy   Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Documents & Media
Datasheets FAN7390A
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 1.2V, 2.5V
Current - Peak Output (Source, Sink) 4.5A, 4.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
Base Part Number FAN7390
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN7390AMX1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7390AMX1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.08675
  • Digi-Reel® ? : FAN7390AMX1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 799 - Immediate
  • Unit Price: Digi-Reel®

20:26:02 10/23/2018