Add To Favorites
Product Overview
Digi-Key Part Number FAN73901MXCT-ND
Quantity Available 2,707
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN73901MX

Description IC GATE DRIVER HI/LOW SIDE 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOP

Documents & Media
Datasheets FAN73901
PCN Design/Specification Device Marking Update 02/Jul/2015
Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Mult Devices 16/Mar/2018
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 1.2V, 2.5V
Current - Peak Output (Source, Sink) 2.5A, 2.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number FAN73901
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN73901MXCT

10:36:53 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.61000 $16.10
100 1.29440 $129.44
500 1.06348 $531.74
1,000 0.88117 $881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN73901MXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.79650
  • Digi-Reel® ? : FAN73901MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback