Add To Favorites
FAN73895MX Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
Product Overview
Digi-Key Part Number FAN73895MXCT-ND
Copy   FAN73895MXCT-ND
Quantity Available 1,033
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN73895MX

Copy   FAN73895MX
Description IC GATE DVR HALF BRDG 3PH 28SOIC
Copy   IC GATE DVR HALF BRDG 3PH 28SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
Documents & Media
Datasheets FAN73895
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 350mA, 650mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 50ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IR2136SPBF - Infineon Technologies | IR2136SPBF-ND DigiKey Electronics
  • IR2136SPBF
  • Infineon Technologies
  • IC DRIVER BRIDGE 3PHASE 28SOIC
  • Unit Price $4.00000
  • IR2136SPBF-ND
  • FAN7388MX - ON Semiconductor | FAN7388MXCT-ND DigiKey Electronics
  • FAN7388MX
  • ON Semiconductor
  • IC GATE DRIVER HALF BRIDG 20SOIC
  • Unit Price $1.98000
  • FAN7388MXCT-ND
  • MIC4609YWM-TR - Microchip Technology | MIC4609YWM-CT-ND DigiKey Electronics
  • MIC4609YWM-TR
  • Microchip Technology
  • IC GATE DRVR HALF-BRIDGE 28SOIC
  • Unit Price $2.45000
  • MIC4609YWM-CT-ND
  • ACS712ELCTR-05B-T - Allegro MicroSystems, LLC | 620-1189-1-ND DigiKey Electronics
  • ACS712ELCTR-05B-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 5A AC/DC
  • Unit Price $5.07000
  • 620-1189-1-ND
  • IRFR1018ETRPBF - Infineon Technologies | IRFR1018ETRPBFCT-ND DigiKey Electronics
  • IRFR1018ETRPBF
  • Infineon Technologies
  • MOSFET N-CH 60V 56A DPAK
  • Unit Price $1.93000
  • IRFR1018ETRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN73895MXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.54900 $25.49
100 2.08880 $208.88
500 1.77820 $889.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN73895MXTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.45600
  • Digi-Reel® ? : FAN73895MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,033 - Immediate
  • Unit Price: Digi-Reel®

05:56:34 9/20/2018