Add To Favorites
FAN7388MX Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04700 $20.47
100 1.64540 $164.54
500 1.35188 $675.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN7388MXCT-ND
Copy   FAN7388MXCT-ND
Quantity Available 24,307
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN7388MX

Copy   FAN7388MX
Description IC GATE DRIVER HALF BRIDG 20SOIC
Copy   IC GATE DRIVER HALF BRIDG 20SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 20-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Documents & Media
Datasheets FAN7388
PCN Design/Specification Datasheet Chg 11/Mar2016
Logo 17/Aug/2017
PCN Assembly/Origin Cancellation of PCN P578AAB 20/Apr/2016
HDG4/HDG4D Qual Chg 22/Oct/2018
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 350mA, 650mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 50ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number FAN7388
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ACS711KEXLT-31AB-T - Allegro MicroSystems, LLC | 620-1482-1-ND DigiKey Electronics
  • ACS711KEXLT-31AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 31A AC/DC
  • Unit Price $1.82000
  • 620-1482-1-ND
  • INA240A1PWR - Texas Instruments | 296-45088-1-ND DigiKey Electronics
  • INA240A1PWR
  • Texas Instruments
  • IC AMP CURRENT SENSE 8-TSSOP
  • Unit Price $2.65000
  • 296-45088-1-ND
  • TS30041-M033QFNR - Semtech Corporation | TS30041-M033QFNRCT-ND DigiKey Electronics
  • TS30041-M033QFNR
  • Semtech Corporation
  • IC REG BUCK 3.3V 1A SYNC 16-VQFN
  • Unit Price $1.69000
  • TS30041-M033QFNRCT-ND
  • TS30041-M050QFNR - Semtech Corporation | TS30041-M050QFNRCT-ND DigiKey Electronics
  • TS30041-M050QFNR
  • Semtech Corporation
  • IC REG BUCK 5V 1A SYNC 16-VQFN
  • Unit Price $1.70000
  • TS30041-M050QFNRCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN7388MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7388MXTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $1.08750
  • Digi-Reel® ? : FAN7388MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,307 - Immediate
  • Unit Price: Digi-Reel®

21:01:30 12/16/2018