USD
Favorite

FAN7361MX High-Side Gate Driver IC Non-Inverting 8-SOP
Price & Procurement
6,571 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.95900 $9.59
25 0.91000 $22.75
100 0.69880 $69.88
250 0.61752 $154.38
500 0.58500 $292.50
1,000 0.45500 $455.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FAN7361MXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.43225
  • Digi-Reel®  : FAN7361MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,571 - Immediate
  • Unit Price: Digi-Reel®

FAN7361MX

Datasheet
Digi-Key Part Number FAN7361MXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN7361MX
Copy  
Description IC GATE DRVR HIGH-SIDE 8SOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 8-SOP

Copy  
Documents & Media
Datasheets FAN7361,2
Environmental Information Material Declaration FAN7361MX
PCN Design/Specification Datasheet Chg 11/Mar2016
Logo 17/Aug/2017
PCN Assembly/Origin Cancellation of PCN P578AAB 20/Apr/2016
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Online Catalog High-Side
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 1V, 3.6V
Current - Peak Output (Source, Sink) 250mA, 500mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 70ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number FAN7361
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FAN73711MX

IC GATE DRVR HIGH-SIDE 8SOIC

ON Semiconductor

$1.16000 Details

FAN73611MX

IC GATE DRVR HIGH-SIDE 8SOIC

ON Semiconductor

$0.94000 Details

TD352IDT

IC GATE DRVR HIGH-SIDE 8SO

STMicroelectronics

$1.92000 Details

LM5060MM/NOPB

IC GATE DRVR HIGH-SIDE 10VSSOP

Texas Instruments

$2.47000 Details

DFLT15A-7

TVS DIODE 15V 24.4V POWERDI 123

Diodes Incorporated

$0.53000 Details

MURS160-E3/52T

DIODE GEN PURP 600V 2A DO214AA

Vishay Semiconductor Diodes Division

$0.41000 Details
Additional Resources
Standard Package 1
Other Names FAN7361MXCT
FAN7361MX_NLCT
FAN7361MX_NLCT-ND