Add To Favorites
FAN7081MX-GF085 High-Side Gate Driver IC Inverting 8-SOIC
Product Overview
Digi-Key Part Number FAN7081MX-GF085CT-ND
Copy   FAN7081MX-GF085CT-ND
Quantity Available 2,858
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN7081MX-GF085

Copy   FAN7081MX-GF085
Description IC GATE DRIVER HI SIDE 8-SOIC
Copy   IC GATE DRIVER HI SIDE 8-SOIC
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

High-Side Gate Driver IC Inverting 8-SOIC

Copy   High-Side Gate Driver IC Inverting 8-SOIC
Documents & Media
Datasheets FAN7081_GF085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Online Catalog High-Side
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 250mA, 500mA
Input Type Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 15ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN7081
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AUIRS21271STR - Infineon Technologies | AUIRS21271SCT-ND DigiKey Electronics
  • AUIRS21271STR
  • Infineon Technologies
  • IC DVR CURRENT SENSE 1CH 8SOIC
  • Unit Price $2.46000
  • AUIRS21271SCT-ND
  • FAN7171M-F085 - ON Semiconductor | FAN7171M-F085-ND DigiKey Electronics
  • FAN7171M-F085
  • ON Semiconductor
  • IC GATE DVR HIGH SIDE 8-SOIC
  • Unit Price $2.37000
  • FAN7171M-F085-ND
  • LM5060Q1MM/NOPB - Texas Instruments | LM5060Q1MM/NOPBCT-ND DigiKey Electronics
  • LM5060Q1MM/NOPB
  • Texas Instruments
  • IC CTRL HIGH SIDE AUTO 10MSOP
  • Unit Price $2.69000
  • LM5060Q1MM/NOPBCT-ND
  • FAN7171MX-F085 - ON Semiconductor | FAN7171MX-F085FSCT-ND DigiKey Electronics
  • FAN7171MX-F085
  • ON Semiconductor
  • IC GATE DVR HIGH SIDE 8-SOIC
  • Unit Price $2.48000
  • FAN7171MX-F085FSCT-ND
  • FAN7083MX-GF085 - ON Semiconductor | FAN7083MX-GF085CT-ND DigiKey Electronics
  • FAN7083MX-GF085
  • ON Semiconductor
  • IC GATE DVR HI SIDE RESET 8-SOIC
  • Unit Price $2.07000
  • FAN7083MX-GF085CT-ND
Additional Resources
Standard Package ? 1
Other Names FAN7081MX-GF085CT
FAN7081MX_GF085CT
FAN7081MX_GF085CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.85300 $18.53
100 1.48900 $148.90
500 1.22336 $611.68
1,000 1.01364 $1,013.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7081MX-GF085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.91624
  • Digi-Reel® ? : FAN7081MX-GF085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,858 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : FAN7081M-GF085-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,072 - Immediate
  • Unit Price: $2.00000

00:36:38 9/25/2018