FAN6602RM6X Converter Offline Flyback Topology 65kHz SOT-23-6
Product Overview
Digi-Key Part Number FAN6602RM6XCT-ND
Copy   FAN6602RM6XCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN6602RM6X

Copy   FAN6602RM6X
Description IC PWM CTLR FLYBACK 6SSOT
Copy   IC PWM CTLR FLYBACK 6SSOT
Detailed Description

Converter Offline Flyback Topology 65kHz SOT-23-6

Copy   Converter Offline Flyback Topology 65kHz SOT-23-6
Documents & Media
Datasheets FAN6602R
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 16V
Voltage - Supply (Vcc/Vdd) 7 V ~ 25 V
Duty Cycle 75%
Frequency - Switching 65kHz
Power (Watts) 40W
Fault Protection Current Limiting, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • L6565DTR - STMicroelectronics | 497-4584-1-ND DigiKey Electronics
  • L6565DTR
  • STMicroelectronics
  • IC CTCLR PWM SMPS CM UVLO 8SOIC
  • Unit Price $0.91000
  • 497-4584-1-ND
Additional Resources
Standard Package ? 1
Other Names FAN6602RM6XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN6602RM6XTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27188

07:07:41 9/24/2018