Add To Favorites
FAN602FMX Converter Offline Flyback Topology 75kHz ~ 140kHz 10-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.47400 $14.74
100 1.18470 $118.47
500 0.97336 $486.68
1,000 0.80649 $806.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN602FMXOSCT-ND
Copy   FAN602FMXOSCT-ND
Quantity Available 2,995
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN602FMX

Copy   FAN602FMX
Description IC OFFLN CONV FLYBACK 10SOIC
Copy   IC OFFLN CONV FLYBACK 10SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Converter Offline Flyback Topology 75kHz ~ 140kHz 10-SOIC

Copy   Converter Offline Flyback Topology 75kHz ~ 140kHz 10-SOIC
Documents & Media
Datasheets FAN602F
Environmental Information Material Declaration FAN602FMX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 17.2V
Voltage - Supply (Vcc/Vdd) 5.5V ~ 25V
Duty Cycle -
Frequency - Switching 75kHz ~ 140kHz
Fault Protection Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names FAN602FMXOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN602FMXOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $0.72900
  • Digi-Reel® ? : FAN602FMXOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:43:33 8/18/2019