FAN5903BUCX - Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 9-WLCSP (1.34x1.29)
Product Overview
Digi-Key Part Number FAN5903BUCXCT-ND
Copy   FAN5903BUCXCT-ND
Quantity Available 0

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN5903BUCX

Copy   FAN5903BUCX
Description IC CONV BUCK W/BYPASS 9-WLCSP
Copy   IC CONV BUCK W/BYPASS 9-WLCSP
Detailed Description

- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 9-WLCSP (1.34x1.29)

Copy   - Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 9-WLCSP (1.34x1.29)
Documents & Media
Datasheets FAN5903
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Converter, 3G, 3.5G, 4G RF Power Amplifier
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.34x1.29)
Base Part Number FAN5903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN5903BUCXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5903BUCXTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $0.23925

07:43:18 12/18/2018