USD

FAN5702UMP08X LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I²C, PWM Dimming 30mA 16-UMLP (3x3)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : FAN5702UMP08XTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39235

FAN5702UMP08X

Datasheet
Digi-Key Part Number FAN5702UMP08XCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN5702UMP08X
Copy  
Description IC LED DRIVER RGLTR DIM 16UMLP
Copy  
Detailed Description

LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I²C, PWM Dimming 30mA 16-UMLP (3x3)

Copy  
Documents & Media
Datasheets FAN5702
Environmental Information Material Declaration FAN5702UMP08X
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 30mA
Frequency 1.2MHz
Dimming I²C, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-UMLP (3x3)
Base Part Number FAN5702
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FAN5702UMP08XCT