Add To Favorites
FAN5646UC01X LED Driver IC 1 Output Linear PWM Dimming 20mA 4-WLCSP (0.82x0.82)
Product Overview
Digi-Key Part Number FAN5646UC01XCT-ND
Copy   FAN5646UC01XCT-ND
Quantity Available 1,847
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN5646UC01X

Copy   FAN5646UC01X
Description IC LED DRVR LIN DIM 20MA 4WLCSP
Copy   IC LED DRVR LIN DIM 20MA 4WLCSP
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 20mA 4-WLCSP (0.82x0.82)

Copy   LED Driver IC 1 Output Linear  PWM Dimming 20mA 4-WLCSP (0.82x0.82)
Documents & Media
Datasheets FAN5646
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product FAN5646 Compact Programmable LED Blinker
PCN Obsolescence/ EOL Mult Devices EOL 126/Jul/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series TinyWire™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.82x0.82)
Base Part Number FAN5646
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC2G04YZPR - Texas Instruments | 296-23276-1-ND DigiKey Electronics
  • SN74LVC2G04YZPR
  • Texas Instruments
  • IC INVERTER 2CH 2-INP 6DSBGA
  • Unit Price $0.69000
  • 296-23276-1-ND
  • ADP121-ACBZ33R7 - Analog Devices Inc. | ADP121-ACBZ33R7CT-ND DigiKey Electronics
  • ADP121-ACBZ33R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 150MA 4WLCSP
  • Unit Price $1.09000
  • ADP121-ACBZ33R7CT-ND
Additional Resources
Standard Package ? 1
Other Names FAN5646UC01XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5646UC01XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24650
  • Digi-Reel® ? : FAN5646UC01XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,847 - Immediate
  • Unit Price: Digi-Reel®

21:48:55 9/20/2018