Add To Favorites
FAN54511AUCX Charger IC Lithium-Ion/Polymer 63-WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94700 $29.47
100 2.41420 $241.42
500 2.05518 $1,027.59
1,000 1.73328 $1,733.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN54511AUCXCT-ND
Copy   FAN54511AUCXCT-ND
Quantity Available 2,755
Can ship immediately

Factory Stock ?: 441,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN54511AUCX

Copy   FAN54511AUCX
Description IC BATT CHG LI-ION 1 CELL
Copy   IC BATT CHG LI-ION 1 CELL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 63-WLCSP

Copy   Charger IC Lithium-Ion/Polymer 63-WLCSP
Documents & Media
Datasheets FAN54511
Environmental Information FAN54511AUCX Material Declaration
FAN54511AUCX Cert of Compliance
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature
Charge Current - Max 3.2A
Battery Pack Voltage -
Voltage - Supply (Max) 13.2V
Interface I²C, USB
Operating Temperature -
Package / Case 63-XFBGA, WLCSP
Supplier Device Package 63-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FAN2500SX - ON Semiconductor | FAN2500SXCT-ND DigiKey Electronics
  • FAN2500SX
  • ON Semiconductor
  • IC REG LIN POS ADJ 100MA SOT23-5
  • Unit Price $0.73000
  • FAN2500SXCT-ND
  • FAN48623UC50GX - ON Semiconductor | FAN48623UC50GXCT-ND DigiKey Electronics
  • FAN48623UC50GX
  • ON Semiconductor
  • IC REG BOOST PROG 2.5A 16WLCSP
  • Unit Price $2.75000
  • FAN48623UC50GXCT-ND
  • 5015 - Keystone Electronics | 36-5015CT-ND DigiKey Electronics
  • 5015
  • Keystone Electronics
  • PC TEST POINT MINIATURE
  • Unit Price $0.44000
  • 36-5015CT-ND
  • FFG1040UC003X - ON Semiconductor | FFG1040UC003XOSCT-ND DigiKey Electronics
  • FFG1040UC003X
  • ON Semiconductor
  • SINGLE CELL FUEL GAUGE FOR LI-ON
  • Unit Price $1.89000
  • FFG1040UC003XOSCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN54511AUCXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN54511AUCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 441,000 - Factory Stock ?
  • Unit Price: $1.59866
  • Digi-Reel® ? : FAN54511AUCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,755 - Immediate
    441,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:03:05 10/16/2018