Add To Favorites
Product Overview
Digi-Key Part Number FAN54063UCXCT-ND
Quantity Available 2,962
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

FAN54063UCX

Description IC USB CHARGER LI-ION 20WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 25-WLCSP (2.4x2)

Documents & Media
Datasheets FAN54063
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer, Voltage
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1.55A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface I²C
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 25-UFBGA, WLCSP
Supplier Device Package 25-WLCSP (2.4x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN54063UCXCT

00:10:14 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
100 2.16920 $216.92
500 1.84658 $923.29
1,000 1.55736 $1,557.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN54063UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.43640
  • Digi-Reel® ? : FAN54063UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,962 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback