USD

FAN54015UCX Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : FAN54015UCXTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 39,000 - Factory Stock 
  • Unit Price: $0.35000

FAN54015UCX

Datasheet
Digi-Key Part Number FAN54015UCXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN54015UCX
Copy  
Description IC USB SW CHARGER LI-ION 20WLCSP
Copy  
Detailed Description

Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56)

Copy  
Documents & Media
Datasheets FAN54015
Environmental Information Material Declaration FAN54015UCX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer, Voltage
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1.45A
Battery Pack Voltage 4.5V (Max)
Voltage - Supply (Max) 6V
Interface I²C, USB
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WLCSP (1.96x1.56)
Base Part Number FAN54015
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FAN54015UCXCT