Add To Favorites
FAN53611UC123X Buck Switching Regulator IC Positive Fixed 1.233V 1 Output 1A 6-UFBGA, WLCSP
Product Overview
Digi-Key Part Number FAN53611UC123XCT-ND
Copy   FAN53611UC123XCT-ND
Quantity Available 2,642
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN53611UC123X

Copy   FAN53611UC123X
Description IC REG BCK 1.233V 1A SYNC 6WLCSP
Copy   IC REG BCK 1.233V 1A SYNC 6WLCSP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.233V 1 Output 1A 6-UFBGA, WLCSP

Copy   Buck Switching Regulator IC Positive Fixed 1.233V 1 Output 1A 6-UFBGA, WLCSP
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.233V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP
Base Part Number FAN53611
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN53611UC123XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN53611UC123XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : FAN53611UC123XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,642 - Immediate
  • Unit Price: Digi-Reel®

04:07:23 9/23/2018