Add To Favorites
FAN53611AUC12X Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-UFBGA, WLCSP
Product Overview
Digi-Key Part Number FAN53611AUC12XCT-ND
Copy   FAN53611AUC12XCT-ND
Quantity Available 1,916
Can ship immediately

Factory Stock ?: 2,937,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN53611AUC12X

Copy   FAN53611AUC12X
Description IC REG BUCK 1.2V 1A SYNC 6WLCSP
Copy   IC REG BUCK 1.2V 1A SYNC 6WLCSP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-UFBGA, WLCSP

Copy   Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-UFBGA, WLCSP
Documents & Media
Datasheets FAN53601, FAN53611
Featured Product Cloud Systems Computing
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP170BMX250TCG - ON Semiconductor | NCP170BMX250TCGOSCT-ND DigiKey Electronics
  • NCP170BMX250TCG
  • ON Semiconductor
  • IC REG LINEAR 2.5V 150MA 4XDFN
  • Unit Price $0.48000
  • NCP170BMX250TCGOSCT-ND
  • LAN9252/ML - Microchip Technology | LAN9252/ML-ND DigiKey Electronics
  • LAN9252/ML
  • Microchip Technology
  • IC ETHERCAT CTLR 10/100 64QFN
  • Unit Price $10.39000
  • LAN9252/ML-ND
  • 5034800600 - Molex, LLC | WM1387CT-ND DigiKey Electronics
  • 5034800600
  • Molex, LLC
  • CONN FFC FPC 6POS 0.50MM R/A
  • Unit Price $0.81000
  • WM1387CT-ND
  • 24LC16B/SN - Microchip Technology | 24LC16B/SN-ND DigiKey Electronics
  • 24LC16B/SN
  • Microchip Technology
  • IC EEPROM 16K I2C 400KHZ 8SOIC
  • Unit Price $0.29000
  • 24LC16B/SN-ND
Additional Resources
Standard Package ? 1
Other Names FAN53611AUC12XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN53611AUC12XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,937,000 - Factory Stock ?
  • Unit Price: $0.26100
  • Digi-Reel® ? : FAN53611AUC12XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,916 - Immediate
    2,937,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:14:38 9/22/2018