Add To Favorites
FAN53611AUC11X Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 1A 6-UFBGA, WLCSP
Product Overview
Digi-Key Part Number FAN53611AUC11XCT-ND
Copy   FAN53611AUC11XCT-ND
Quantity Available 2,483
Can ship immediately

Factory Stock ?: 147,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN53611AUC11X

Copy   FAN53611AUC11X
Description IC REG BUCK 1.1V 1A SYNC 6WLCSP
Copy   IC REG BUCK 1.1V 1A SYNC 6WLCSP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 1A 6-UFBGA, WLCSP

Copy   Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 1A 6-UFBGA, WLCSP
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.1V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP
Base Part Number FAN53611
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DTC143XMT2L - Rohm Semiconductor | DTC143XMT2LCT-ND DigiKey Electronics
  • DTC143XMT2L
  • Rohm Semiconductor
  • TRANS PREBIAS NPN 150MW VMT3
  • Unit Price $0.34000
  • DTC143XMT2LCT-ND
  • SN74AUP1G126YZPR - Texas Instruments | 296-21014-1-ND DigiKey Electronics
  • SN74AUP1G126YZPR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 5DSBGA
  • Unit Price $0.55000
  • 296-21014-1-ND
  • TPS62232DRYT - Texas Instruments | 296-24486-1-ND DigiKey Electronics
  • TPS62232DRYT
  • Texas Instruments
  • IC REG BUCK 1.2V 0.5A SYNC 6SON
  • Unit Price $1.51000
  • 296-24486-1-ND
Additional Resources
Standard Package ? 1
Other Names FAN53611AUC11XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN53611AUC11XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 150,000 - Factory Stock ?
  • Unit Price: $0.26100
  • Digi-Reel® ? : FAN53611AUC11XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,483 - Immediate
    150,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:03:30 9/25/2018