USD
Favorite

FAN5353MPX Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-WFDFN Exposed Pad
Price & Procurement
6,315 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29800 $12.98
25 1.23200 $30.80
100 0.94600 $94.60
250 0.83600 $209.00
500 0.79200 $396.00
1,000 0.61600 $616.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FAN5353MPXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.58520
  • Digi-Reel®  : FAN5353MPXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,315 - Immediate
  • Unit Price: Digi-Reel®

FAN5353MPX

Datasheet
Digi-Key Part Number FAN5353MPXFSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN5353MPX
Copy  
Description IC REG BUCK ADJUSTABLE 3A 12MLP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets FAN5353
Environmental Information Material Declaration FAN5353MPX
Featured Product Cloud Systems Computing
Point-of-Load (POL) Regulators
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.95V
Current - Output 3A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-MLP (3.5x3)
Base Part Number FAN5353
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FAN5353MPXFSCT