Add To Favorites
FAN5236MTCX - Controller, Mobile-Friendly DDR Voltage Regulator IC 2 Output 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.24200 $32.42
100 2.65630 $265.63
500 2.26122 $1,130.61
1,000 1.90705 $1,907.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN5236MTCXCT-ND
Copy   FAN5236MTCXCT-ND
Quantity Available 699
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN5236MTCX

Copy   FAN5236MTCX
Description IC CTLR DDR/PWM DUAL HE 28TSSOP
Copy   IC CTLR DDR/PWM DUAL HE 28TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

- Controller, Mobile-Friendly DDR Voltage Regulator IC 2 Output 28-TSSOP

Copy   - Controller, Mobile-Friendly DDR Voltage Regulator IC 2 Output 28-TSSOP
Documents & Media
Datasheets FAN5236
PCN Design/Specification Mold Compound 30/Nov/2007
Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Mobile-Friendly DDR
Voltage - Input 5 V ~ 24 V
Number of Outputs 2
Voltage - Output 0.9 V ~ 5 V
Operating Temperature -10°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number FAN5236
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names FAN5236MTCX_NLCT
FAN5236MTCX_NLCT-ND
FAN5236MTCXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5236MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.75892
  • Digi-Reel® ? : FAN5236MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:54:16 10/17/2018