Add To Favorites
Product Overview
Digi-Key Part Number FAN48623UC50XCT-ND
Quantity Available 1,909
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

FAN48623UC50X

Description IC REG BOOST PROG 2.5A 16WLCSP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Boost Switching Regulator IC Positive Programmable 5V 1 Output 2.5A 16-UFBGA, WLCSP

Documents & Media
Datasheets FAN48623
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series TinyBoost®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) 5.3V
Current - Output 2.5A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.8x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN48623UC50XCT

22:41:13 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.47200 $24.72
100 1.98680 $198.68
500 1.63234 $816.17
1,000 1.35252 $1,352.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN48623UC50XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Factory Stock ?
  • Unit Price: $1.22256
  • Digi-Reel® ? : FAN48623UC50XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,909 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback