FAN48623UC50GX Boost Switching Regulator IC Positive Programmable 5V 1 Output 2.5A 16-UFBGA, WLCSP
Product Overview
Digi-Key Part Number FAN48623UC50GXCT-ND
Copy   FAN48623UC50GXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN48623UC50GX

Copy   FAN48623UC50GX
Description IC REG BOOST PROG 2.5A 16WLCSP
Copy   IC REG BOOST PROG 2.5A 16WLCSP
Detailed Description

Boost Switching Regulator IC Positive Programmable 5V 1 Output 2.5A 16-UFBGA, WLCSP

Copy   Boost Switching Regulator IC Positive Programmable 5V 1 Output 2.5A 16-UFBGA, WLCSP
Documents & Media
Datasheets FAN48623
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer Fab Site Addition 15/Jul/2015
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series TinyBoost®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) 5.2V
Current - Output 2.5A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.78x1.78)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN48623UC50GXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN48623UC50GXTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.22256

19:58:45 12/15/2018