USD

Photo Not Available
FAN4603MM18X Non-Isolated PoL Module DC DC Converter 1 Output 1.82V 600mA 2.3V - 5.5V Input
Price & Procurement
0 In Stock

FAN4603MM18X

Digi-Key Part Number FAN4603MM18XDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN4603MM18X
Copy  
Description DC DC CONVERTER 1.82V
Copy  
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.82V 600mA 2.3V - 5.5V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series FAN4603
Packaging Digi-Reel® 
Part Status Obsolete
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.82V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Surface Mount
Package / Case 6-PowerTDFN Module
Size / Dimension 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)
Supplier Device Package 6-MLP (4x2.5)
Base Part Number FAN4603
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FAN4603MM18XDKR