Add To Favorites
FAN3988IL6X Charger IC 6-MicroPak
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN3988IL6XCT-ND
Copy   FAN3988IL6XCT-ND
Quantity Available 1,113
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3988IL6X

Copy   FAN3988IL6X
Description IC OVER/UNDER VOLT PROTECT 6UPAK
Copy   IC OVER/UNDER VOLT PROTECT 6UPAK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC 6-MicroPak

Copy   Charger IC  6-MicroPak
Documents & Media
Datasheets FAN3988
PCN Design/Specification Datasheet Chg 15/Dec/2015
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry -
Number of Cells -
Current - Charging -
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 20V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number FAN3988
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP73811T-420I/OT - Microchip Technology | MCP73811T-420I/OTCT-ND DigiKey Electronics
  • MCP73811T-420I/OT
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR SOT23-5
  • Unit Price $0.53000
  • MCP73811T-420I/OTCT-ND
  • BQ24092DGQR - Texas Instruments | 296-41204-1-ND DigiKey Electronics
  • BQ24092DGQR
  • Texas Instruments
  • IC BATT CHARGER LI-ION 10MSOP
  • Unit Price $1.14000
  • 296-41204-1-ND
  • MCP73833T-AMI/UN - Microchip Technology | MCP73833T-AMI/UNCT-ND DigiKey Electronics
  • MCP73833T-AMI/UN
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR 10MSOP
  • Unit Price $0.88000
  • MCP73833T-AMI/UNCT-ND
  • NC7SZ14P5X - ON Semiconductor | NC7SZ14P5XCT-ND DigiKey Electronics
  • NC7SZ14P5X
  • ON Semiconductor
  • IC INVERTER SCHMITT 1CH SC70-5
  • Unit Price $0.36000
  • NC7SZ14P5XCT-ND
  • MCP73812T-420I/OT - Microchip Technology | MCP73812T-420I/OTCT-ND DigiKey Electronics
  • MCP73812T-420I/OT
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR SOT23-5
  • Unit Price $0.56000
  • MCP73812T-420I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN3988IL6XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3988IL6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.25650
  • Digi-Reel® ? : FAN3988IL6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,113 - Immediate
  • Unit Price: Digi-Reel®

03:30:55 11/19/2018