• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number FAN3850AUC19X05-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAN3850AUC19X05

Description IC INTERFACE PROTECTION
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 6-WLCSP (1.26x0.86)

Documents & Media
Datasheets FAN3850A
PCN Part Status Change Status Chg 22/Feb/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 1.64 V ~ 3.63 V
Features ADC, Microphone
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C (TA)
Supplier Device Package 6-WLCSP (1.26x0.86)
Package / Case 6-XFBGA, WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:03:21 8/21/2018

Send Feedback