Add To Favorites
FAN3224TMPX Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21500 $12.15
100 0.94760 $94.76
500 0.78280 $391.40
1,000 0.61800 $618.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN3224TMPXCT-ND
Copy   FAN3224TMPXCT-ND
Quantity Available 9,616
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3224TMPX

Copy   FAN3224TMPX
Description IC GATE DVR DUAL 4A 8-MLP
Copy   IC GATE DVR DUAL 4A 8-MLP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)

Copy   Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)
Documents & Media
Datasheets FAN3223-25
Featured Product Cloud Systems Computing
Gate Drivers
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-MLP (3x3)
Base Part Number FAN3224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-34V332JV - Panasonic Electronic Components | Y8332CT-ND DigiKey Electronics
  • EXB-34V332JV
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 3.3K OHM 0606
  • Unit Price $0.11000
  • Y8332CT-ND
  • EXB-34V223JV - Panasonic Electronic Components | Y8223CT-ND DigiKey Electronics
  • EXB-34V223JV
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 22K OHM 0606
  • Unit Price $0.11000
  • Y8223CT-ND
  • ZXTR2112F-7 - Diodes Incorporated | ZXTR2112F-7DICT-ND DigiKey Electronics
  • ZXTR2112F-7
  • Diodes Incorporated
  • IC REG LINEAR 12V 50MA SOT23
  • Unit Price $0.47000
  • ZXTR2112F-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names FAN3224TMPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3224TMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.56000
  • Digi-Reel® ? : FAN3224TMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,616 - Immediate
  • Unit Price: Digi-Reel®

21:57:01 1/15/2019