Add To Favorites
Product Overview
Digi-Key Part Number FAN3223CMX-F085CT-ND
Quantity Available 2,385
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN3223CMX-F085

Description IC GATE DVR DUAL INV 4A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-SOIC

Documents & Media
Datasheets FAN3223-25
Video File Driving Automotive Technology
Featured Product Cloud Systems Computing
One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN3223
 
Additional Resources
Standard Package ? 1
Other Names FAN3223CMX-F085CT
FAN3223CMX_F085CT
FAN3223CMX_F085CT-ND

03:57:35 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07800 $20.78
100 1.67020 $167.02
500 1.37224 $686.12
1,000 1.13700 $1,137.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3223CMX-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.02776
  • Digi-Reel® ? : FAN3223CMX-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback