FAN3213TMX-F085 Low-Side Gate Driver IC Inverting 8-SOIC
Product Overview
Digi-Key Part Number FAN3213TMX-F085CT-ND
Copy   FAN3213TMX-F085CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3213TMX-F085

Copy   FAN3213TMX-F085
Description IC GATE DRIVER DUAL 4A 8-SOIC
Copy   IC GATE DRIVER DUAL 4A 8-SOIC
Detailed Description

Low-Side Gate Driver IC Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Inverting 8-SOIC
Documents & Media
Datasheets FAN3213,14
Video File Driving Automotive Technology
Featured Product Cloud Systems Computing
One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Driven Configuration Low-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN3213
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names FAN3213TMX-F085CT
FAN3213TMX_F085CT
FAN3213TMX_F085CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3213TMX-F085TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13049

07:14:38 1/20/2019