Add To Favorites
FAN3121TMX-F085 Low-Side Gate Driver IC Inverting 8-SOIC
Product Overview
Digi-Key Part Number FAN3121TMX-F085CT-ND
Copy   FAN3121TMX-F085CT-ND
Quantity Available 2,325
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3121TMX-F085

Copy   FAN3121TMX-F085
Description IC GATE DVR SGL 9A HS INV 8-SOIC
Copy   IC GATE DVR SGL 9A HS INV 8-SOIC
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 10.6A, 11.4A
Input Type Inverting
Rise / Fall Time (Typ) 23ns, 19ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names FAN3121TMX-F085CT
FAN3121TMX_F085CT
FAN3121TMX_F085CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 2.00200 $20.02
100 1.60880 $160.88
500 1.32178 $660.89
1,000 1.09519 $1,095.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3121TMX-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.98996
  • Digi-Reel® ? : FAN3121TMX-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,325 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:18:24 9/23/2018