Add To Favorites
FAN3100TMPX Low-Side Gate Driver IC Inverting, Non-Inverting 6-MLP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90900 $9.09
100 0.70830 $70.83
500 0.58514 $292.57
1,000 0.46196 $461.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN3100TMPXCT-ND
Copy   FAN3100TMPXCT-ND
Quantity Available 3,012
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3100TMPX

Copy   FAN3100TMPX
Description IC GATE DRVR SGL TTL 2A 6MLP
Copy   IC GATE DRVR SGL TTL 2A 6MLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 6-MLP (2x2)

Copy   Low-Side Gate Driver IC Inverting, Non-Inverting 6-MLP (2x2)
Documents & Media
Datasheets FAN3100
Environmental Information Material Declaration FAN3100TMPX
Featured Product FANxx Series High Speed Low Side Gate Drivers
Cloud Systems Computing
Gate Drivers
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 13ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-MLP (2x2)
Base Part Number FAN3100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDSOD323-T05 - Bourns Inc. | CDSOD323-T05CT-ND DigiKey Electronics
  • CDSOD323-T05
  • Bourns Inc.
  • TVS DIODE 5V 18.3V SOD323
  • Unit Price $0.62000
  • CDSOD323-T05CT-ND
  • SI7113ADN-T1-GE3 - Vishay Siliconix | SI7113ADN-T1-GE3CT-ND DigiKey Electronics
  • SI7113ADN-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 100V 10.8A 1212-8
  • Unit Price $0.65000
  • SI7113ADN-T1-GE3CT-ND
  • AD8224ACPZ-R7 - Analog Devices Inc. | AD8224ACPZ-R7CT-ND DigiKey Electronics
  • AD8224ACPZ-R7
  • Analog Devices Inc.
  • IC INST AMP 2 CIRCUIT 16LFCSP
  • Unit Price $10.32000
  • AD8224ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names FAN3100TMPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3100TMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.41860
  • Digi-Reel® ? : FAN3100TMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,012 - Immediate
  • Unit Price: Digi-Reel®

13:24:20 8/19/2019