Add To Favorites
Product Overview
Digi-Key Part Number FAN256L8X-F106CT-ND
Quantity Available 3,551
Can ship immediately

Factory Stock ?: 120,000
Manufacturer

Manufacturer Part Number

FAN256L8X-F106

Description IC COMPARATOR LV 8-MICROPAK
Detailed Description

Comparator General Purpose Push-Pull, Rail-to-Rail 8-MicroPak™

Documents & Media
Datasheets FAN256
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Additional Manufacturing Site 16/Jan/2014
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V, ±0.8 V ~ 2.75 V
Voltage - Input Offset (Max) 15mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 17µA
CMRR, PSRR (Typ) 68db CMRR, 80db PSRR
Propagation Delay (Max) 400ns (Typ)
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-UFQFN
Mounting Type Surface Mount
Supplier Device Package 8-MicroPak™
Base Part Number FAN256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN256L8X-F106CT
FAN256L8X_F106CT
FAN256L8X_F106CT-ND

04:17:27 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51400 $5.14
100 0.38360 $38.36
500 0.30138 $150.69
1,000 0.23288 $232.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN256L8X-F106TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 120,000 - Factory Stock ?
  • Unit Price: $0.19285
  • Digi-Reel® ? : FAN256L8X-F106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,551 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback