Add To Favorites
FAN2558S13X Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 180mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN2558S13XCT-ND
Copy   FAN2558S13XCT-ND
Quantity Available 1,859
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN2558S13X

Copy   FAN2558S13X
Description IC REG LINEAR 1.3V 180MA SOT23-5
Copy   IC REG LINEAR 1.3V 180MA SOT23-5
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 180mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 180mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 180mA
Current - Quiescent (Iq) 150µA
PSRR 50dB (100kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FAN2558
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN2558S13XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2558S13XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Factory Stock ?
  • Unit Price: $0.27550
  • Digi-Reel® ? : FAN2558S13XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,859 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:04:09 11/14/2018