Add To Favorites
FAN2502S25X Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA SOT-23-5
Product Overview
Digi-Key Part Number FAN2502S25XCT-ND
Copy   FAN2502S25XCT-ND
Quantity Available 1,782
Can ship immediately

Factory Stock ?: 33,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN2502S25X

Copy   FAN2502S25X
Description IC REG LINEAR 2.5V 150MA SOT23-5
Copy   IC REG LINEAR 2.5V 150MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.18V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 50µA
PSRR 43dB (120Hz)
Control Features Enable
Protection Features Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FAN2502
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN2502S25XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64000 $6.40
100 0.49090 $49.09
500 0.38810 $194.05
1,000 0.31048 $310.48
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2502S25XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Factory Stock ?
  • Unit Price: $0.27318
  • Digi-Reel® ? : FAN2502S25XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,782 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:36:48 9/26/2018