Add To Favorites
FAN2500SX Linear Voltage Regulator IC Positive Adjustable 1 Output 1.32 V ~ 7 V 100mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64000 $6.40
100 0.49090 $49.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN2500SXCT-ND
Copy   FAN2500SXCT-ND
Quantity Available 448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN2500SX

Copy   FAN2500SX
Description IC REG LIN POS ADJ 100MA SOT23-5
Copy   IC REG LIN POS ADJ 100MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.32 V ~ 7 V 100mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.32 V ~ 7 V 100mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 6.36V
Voltage Dropout (Max) 0.14V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 50µA
PSRR 43dB (120Hz)
Control Features Enable
Protection Features Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FAN2500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP1825T-3302E/DC - Microchip Technology | MCP1825T-3302E/DCCT-ND DigiKey Electronics
  • MCP1825T-3302E/DC
  • Microchip Technology
  • IC REG LIN 3.3V 500MA SOT223-5
  • Unit Price $0.53000
  • MCP1825T-3302E/DCCT-ND
  • PIC32MX250F128B-I/SS - Microchip Technology | PIC32MX250F128B-I/SS-ND DigiKey Electronics
  • PIC32MX250F128B-I/SS
  • Microchip Technology
  • IC MCU 32BIT 128KB FLASH 28SSOP
  • Unit Price $3.68000
  • PIC32MX250F128B-I/SS-ND
  • NCP600SNADJT1G - ON Semiconductor | NCP600SNADJT1GOSCT-ND DigiKey Electronics
  • NCP600SNADJT1G
  • ON Semiconductor
  • IC REG LIN POS ADJ 150MA 5TSOP
  • Unit Price $0.53000
  • NCP600SNADJT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN2500SXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2500SXTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.27318

01:14:46 1/20/2019