FAN23SV60AMPX Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN
Product Overview
Digi-Key Part Number FAN23SV60AMPXCT-ND
Copy   FAN23SV60AMPXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN23SV60AMPX

Copy   FAN23SV60AMPX
Description IC REG BUCK ADJ 10A SYNC 34PQFN
Copy   IC REG BUCK ADJ 10A SYNC 34PQFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN
Documents & Media
Datasheets FAN23SV60AMPX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 10A
Frequency - Switching 200kHz ~ 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 34-PowerTFQFN
Supplier Device Package 34-PQFN (5.5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCA8575PW,118 - NXP USA Inc. | 568-8248-1-ND DigiKey Electronics
  • PCA8575PW,118
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 16B 24TSSOP
  • Unit Price $1.88000
  • 568-8248-1-ND
  • TPS54719RTER - Texas Instruments | 296-36812-1-ND DigiKey Electronics
  • TPS54719RTER
  • Texas Instruments
  • IC REG BUCK ADJ 7A SYNC 16WQFN
  • Unit Price $3.12000
  • 296-36812-1-ND
  • AP3418KTR-G1 - Diodes Incorporated | AP3418KTR-G1DICT-ND DigiKey Electronics
  • AP3418KTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 1.5A SYNC SOT25
  • Unit Price $0.52000
  • AP3418KTR-G1DICT-ND
  • B240A-13-F - Diodes Incorporated | B240A-FDICT-ND DigiKey Electronics
  • B240A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 2A SMA
  • Unit Price $0.50000
  • B240A-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names FAN23SV60AMPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN23SV60AMPXTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32057

15:01:44 10/20/2018