Add To Favorites
FAN23SV20MAMPX Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 34-PowerTFQFN
Product Overview
Digi-Key Part Number FAN23SV20MAMPXCT-ND
Copy   FAN23SV20MAMPXCT-ND
Quantity Available 2,862
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN23SV20MAMPX

Copy   FAN23SV20MAMPX
Description IC REG BUCK ADJ 20A SYNC 34PQFN
Copy   IC REG BUCK ADJ 20A SYNC 34PQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 34-PowerTFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 34-PowerTFQFN
Documents & Media
Datasheets FAN23SV20MAMPX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 20A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 34-PowerTFQFN
Supplier Device Package 34-PQFN (5.5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LD2980CM33TR - STMicroelectronics | 497-3479-1-ND DigiKey Electronics
  • LD2980CM33TR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 50MA SOT23-5
  • Unit Price $0.57000
  • 497-3479-1-ND
  • ADM6713SAKSZ-REEL7 - Analog Devices Inc. | ADM6713SAKSZ-REEL7CT-ND DigiKey Electronics
  • ADM6713SAKSZ-REEL7
  • Analog Devices Inc.
  • IC SUPERVISOR MPU 2.93V SC70-4
  • Unit Price $0.92000
  • ADM6713SAKSZ-REEL7CT-ND
  • SN74AHC1G09DBVR - Texas Instruments | 296-29202-1-ND DigiKey Electronics
  • SN74AHC1G09DBVR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SOT23-5
  • Unit Price $0.43000
  • 296-29202-1-ND
  • RT9059GSP - Richtek USA Inc. | RT9059GSPCT-ND DigiKey Electronics
  • RT9059GSP
  • Richtek USA Inc.
  • IC REG LINEAR 3A 8SOP
  • Unit Price $0.71000
  • RT9059GSPCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN23SV20MAMPXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.82500 $28.25
100 2.31460 $231.46
500 1.97038 $985.19
1,000 1.66176 $1,661.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN23SV20MAMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.53269
  • Digi-Reel® ? : FAN23SV20MAMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,862 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:56:19 9/25/2018