Add To Favorites
FAN23SV04TMPX TinyBuck® Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5)
Product Overview
Digi-Key Part Number FAN23SV04TMPXCT-ND
Copy   FAN23SV04TMPXCT-ND
Quantity Available 154
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN23SV04TMPX

Copy   FAN23SV04TMPX
Description IC REG SYNC BUCK 4A 34PQFN
Copy   IC REG SYNC BUCK 4A 34PQFN
Detailed Description

TinyBuck® Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5)

Copy   TinyBuck® Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series TinyBuck®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Converter, DDR
Voltage - Input 7 V ~ 15 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 1.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-PowerTFQFN
Supplier Device Package 34-PQFN (5.5x5)
Base Part Number FAN23SV04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN23SV04TMPXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41400 $24.14
100 1.94010 $194.01
500 1.59396 $796.98
1,000 1.32070 $1,320.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN23SV04TMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.19381
  • Digi-Reel® ? : FAN23SV04TMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:01:47 9/21/2018