Add To Favorites
FAN23SV04TAMPX - Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5)
Product Overview
Digi-Key Part Number FAN23SV04TAMPXCT-ND
Copy   FAN23SV04TAMPXCT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN23SV04TAMPX

Copy   FAN23SV04TAMPX
Description IC REG BUCK ADJ 4A SYNC 34PQFN
Copy   IC REG BUCK ADJ 4A SYNC 34PQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5)

Copy   - Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5)
Documents & Media
Datasheets FAN23SV04TAMPX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 7 V ~ 18 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 1.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 34-PowerTFQFN
Supplier Device Package 34-PQFN (5.5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN23SV04TAMPXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41300 $24.13
100 1.93990 $193.99
500 1.59378 $796.89
1,000 1.32056 $1,320.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN23SV04TAMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $1.19367
  • Digi-Reel® ? : FAN23SV04TAMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:48:21 9/23/2018