FAN2365AMPX Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 34-PowerTFQFN
Product Overview
Digi-Key Part Number FAN2365AMPXCT-ND
Copy   FAN2365AMPXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN2365AMPX

Copy   FAN2365AMPX
Description IC REG BUCK ADJ 15A SYNC 34PQFN
Copy   IC REG BUCK ADJ 15A SYNC 34PQFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 34-PowerTFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 34-PowerTFQFN
Documents & Media
Datasheets FAN2365AMPX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 15A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 34-PowerTFQFN
Supplier Device Package 34-PQFN (5.5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DP83848JSQ/NOPB - Texas Instruments | DP83848JSQ/NOPBCT-ND DigiKey Electronics
  • DP83848JSQ/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET PHYTER 40WQFN
  • Unit Price $2.14000
  • DP83848JSQ/NOPBCT-ND
  • TMP103AYFFR - Texas Instruments | 296-28340-1-ND DigiKey Electronics
  • TMP103AYFFR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 4DSBGA
  • Unit Price $1.57000
  • 296-28340-1-ND
  • STM32F427VGT6 - STMicroelectronics | 497-17449-ND DigiKey Electronics
  • STM32F427VGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 100LQFP
  • Unit Price $12.76000
  • 497-17449-ND
  • AP2114H-1.8TRG1 - Diodes Incorporated | AP2114H-1.8TRG1DICT-ND DigiKey Electronics
  • AP2114H-1.8TRG1
  • Diodes Incorporated
  • IC REG LINEAR 1.8V 1A SOT223
  • Unit Price $0.37000
  • AP2114H-1.8TRG1DICT-ND
  • AP7361C-25FGE-7 - Diodes Incorporated | AP7361C-25FGE-7DICT-ND DigiKey Electronics
  • AP7361C-25FGE-7
  • Diodes Incorporated
  • IC REG LINEAR 2.5V 1A UDFN3030-8
  • Unit Price $0.66000
  • AP7361C-25FGE-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names FAN2365AMPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2365AMPXTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.46872

18:08:49 1/20/2019