Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN2315MPXCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN2315MPX

Description IC REG BUCK ADJ 15A SYNC 34PQFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 34-PowerTFQFN

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series TinyBuck®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 15A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 34-PowerTFQFN
Supplier Device Package 34-PQFN (5.5x5)
Base Part Number FAN2315
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Related Products
  • 744355256 - Wurth Electronics Inc. | 732-1131-1-ND DigiKey Electronics
  • 744355256
  • Wurth Electronics Inc.
  • FIXED IND 560NH 20A 1.61 MOHM
  • Unit Price $2.67000
  • 732-1131-1-ND
  • 744355256 - Wurth Electronics Inc. | 732-1131-2-ND DigiKey Electronics
  • 744355256
  • Wurth Electronics Inc.
  • FIXED IND 560NH 20A 1.61 MOHM
  • Unit Price $1.91501
  • 732-1131-2-ND
Additional Resources
Standard Package ? 1
Other Names FAN2315MPXCT

15:09:51 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.84400 $28.44
100 2.32990 $232.99
500 1.98336 $991.68
1,000 1.67272 $1,672.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2315MPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.54280
  • Digi-Reel® ? : FAN2315MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback