FAN2306AMPX Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 34-PowerTFQFN
Product Overview
Digi-Key Part Number FAN2306AMPXCT-ND
Copy   FAN2306AMPXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN2306AMPX

Copy   FAN2306AMPX
Description IC REG BUCK ADJ 6A SYNC 34PQFN
Copy   IC REG BUCK ADJ 6A SYNC 34PQFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 34-PowerTFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 34-PowerTFQFN
Documents & Media
Datasheets FAN2306(M)AMPX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 6A
Frequency - Switching 200kHz ~ 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 34-PowerTFQFN
Supplier Device Package 34-PQFN (5.5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN2306AMPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2306AMPXTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.18112

22:16:40 2/19/2019