Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN2108EMPXFSCT-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN2108EMPX

Description IC REG BUCK ADJ 8A SYNC 25MLP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 25-WQFN Exposed Pad

Documents & Media
Datasheets FAN2108
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series TinyBuck®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 19.2V
Current - Output 8A
Frequency - Switching 300kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-WQFN Exposed Pad
Supplier Device Package 25-MLP (6x5)
Base Part Number FAN2108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM321MF/NOPB - Texas Instruments | LM321MF/NOPBCT-ND DigiKey Electronics
  • LM321MF/NOPB
  • Texas Instruments
  • IC OPAMP GP 1MHZ SOT23-5
  • Unit Price $0.65000
  • LM321MF/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN2108EMPXCT
FAN2108EMPXCT-ND
FAN2108EMPXFSCT

16:29:48 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 $5.10
10 4.58000 $45.80
100 3.75250 $375.25
500 3.19442 $1,597.21
1,000 2.69409 $2,694.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2108EMPXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.48484
  • Digi-Reel® ? : FAN2108EMPXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback