Add To Favorites
ESD8004MUTAG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55700 $5.57
100 0.42680 $42.68
500 0.33742 $168.71
1,000 0.26994 $269.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESD8004MUTAGOSCT-ND
Copy   ESD8004MUTAGOSCT-ND
Quantity Available 23,887
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESD8004MUTAG

Copy   ESD8004MUTAG
Description TVS DIODE 3.3V 8V 10UDFN
Copy   TVS DIODE 3.3V 8V 10UDFN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ESD8004
PCN Assembly/Origin Assembly Site Transfer 27/May/2015
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog ESD8x04 Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 8V (Typ)
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse -
Power Line Protection No
Applications USB
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package 10-UDFN (2.5x1)
Base Part Number ESD8004
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPD4E05U06DQAR - Texas Instruments | 296-35765-1-ND DigiKey Electronics
  • TPD4E05U06DQAR
  • Texas Instruments
  • TVS DIODE 5.5V 14V 10SON
  • Unit Price $0.66000
  • 296-35765-1-ND
  • ESD8104MUTAG - ON Semiconductor | ESD8104MUTAGOSCT-ND DigiKey Electronics
  • ESD8104MUTAG
  • ON Semiconductor
  • TVS DIODE 3.3V 11.4V 10UDFN
  • Unit Price $0.61000
  • ESD8104MUTAGOSCT-ND
  • TPD4S012DRYR - Texas Instruments | 296-24244-1-ND DigiKey Electronics
  • TPD4S012DRYR
  • Texas Instruments
  • TVS DIODE 5.5V 6SON
  • Unit Price $0.75000
  • 296-24244-1-ND
  • 24LC128T-I/MNY - Microchip Technology | 24LC128T-I/MNYCT-ND DigiKey Electronics
  • 24LC128T-I/MNY
  • Microchip Technology
  • IC EEPROM 128K I2C 400KHZ 8TDFN
  • Unit Price $0.60000
  • 24LC128T-I/MNYCT-ND
  • FT240XQ-R - FTDI, Future Technology Devices International Ltd | 768-1126-1-ND DigiKey Electronics
  • FT240XQ-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS PARALLEL FIFO 24QFN
  • Unit Price $2.16000
  • 768-1126-1-ND
Additional Resources
Standard Package ? 1
Other Names ESD8004MUTAGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD8004MUTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.23751
  • Digi-Reel® ? : ESD8004MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,887 - Immediate
  • Unit Price: Digi-Reel®

20:17:53 1/15/2019