Add To Favorites
Product Overview
Digi-Key Part Number ESD5384NCTBGOSCT-ND
Quantity Available 5,732
Can ship immediately

Factory Stock ?: 435,000
Manufacturer

Manufacturer Part Number

ESD5384NCTBG

Description TVS DIODE 3V 9WLCSP
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ESD5384
Online Catalog ESD5384 Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Voltage - Reverse Standoff (Typ) 3V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.14x1.14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMG1012T-7 - Diodes Incorporated | DMG1012T-7DICT-ND DigiKey Electronics
  • DMG1012T-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 630MA SOT-523
  • Unit Price $0.36000
  • DMG1012T-7DICT-ND
  • AP2331W-7 - Diodes Incorporated | AP2331W-7DICT-ND DigiKey Electronics
  • AP2331W-7
  • Diodes Incorporated
  • LOAD SWITCH SC59
  • Unit Price $0.39000
  • AP2331W-7DICT-ND
  • PAM2306AYPKE - Diodes Incorporated | PAM2306AYPKEDICT-ND DigiKey Electronics
  • PAM2306AYPKE
  • Diodes Incorporated
  • IC REG BCK 1.8V/3.3V 1A DL 12DFN
  • Unit Price $0.73000
  • PAM2306AYPKEDICT-ND
  • AP7115-25SEG-7 - Diodes Incorporated | AP7115-25SEGDICT-ND DigiKey Electronics
  • AP7115-25SEG-7
  • Diodes Incorporated
  • IC REG LINEAR 2.5V 150MA SOT353
  • Unit Price $0.39000
  • AP7115-25SEGDICT-ND
  • FSUSB42UMX - ON Semiconductor | FSUSB42UMXCT-ND DigiKey Electronics
  • FSUSB42UMX
  • ON Semiconductor
  • IC USB SWITCH DPDT 10UMLP
  • Unit Price $0.59000
  • FSUSB42UMXCT-ND
Additional Resources
Standard Package ? 1
Other Names ESD5384NCTBGOSCT

15:36:20 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40600 $4.06
100 0.30280 $30.28
500 0.23794 $118.97
1,000 0.18386 $183.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD5384NCTBGOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    435,000 - Factory Stock ?
  • Unit Price: $0.15225
  • Digi-Reel® ? : ESD5384NCTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,732 - Immediate
    435,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback