USD
Favorite

EMI8143MUTAG 6 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
Price & Procurement
12,398 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.89600 $8.96
100 0.69890 $69.89
500 0.57732 $288.66
1,000 0.45578 $455.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EMI8143MUTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.41300
  • Digi-Reel®  : EMI8143MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,398 - Immediate
  • Unit Price: Digi-Reel®

EMI8143MUTAG

Datasheet
Digi-Key Part Number EMI8143MUTAGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMI8143MUTAG
Copy  
Description CMC 100MA 6LN SMD ESD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)

Copy  
Documents & Media
Datasheets EMI8141-43
Environmental Information Material Declaration EMI8143MUTAG
PCN Assembly/Origin Assembly Change 06/Sep/2019
EDA / CAD Models EMI8143MUTAG by SnapEDA
Online Catalog EMI
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series EMI81
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 6
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 6Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.138" L x 0.053" W (3.50mm x 1.35mm)
Height (Max) 0.020" (0.50mm)
Package / Case 16-XFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSA642UMX

IC SWITCH 3PDT 24UMLP

ON Semiconductor

$0.83000 Details

EMI8142MUTAG

CMC 100MA 4LN SMD ESD

ON Semiconductor

$0.84000 Details

SP724AHTG

TVS ARRAY ESD 4CH 20V SOT-23

Littelfuse Inc.

$1.62000 Details

BTH-090-01-F-D-A

CONN HDR 180POS SMD GOLD

Samtec Inc.

$9.43000 Details

EMI8133MUTAG

CMC 100MA 8LN SMD ESD

ON Semiconductor

$1.00000 Details
Additional Resources
Standard Package 1
Other Names EMI8143MUTAGOSCT